
CAB.0102 | |
|---|---|
DigiKey Part Number | 931-CAB.0102-ND |
Manufacturer | |
Manufacturer Product Number | CAB.0102 |
Description | COAX CBL SMA TO SMA 3.9" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-174 3.937" (100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.937" (100.00mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -20°C ~ 80°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,49000 Kč | 157,49 Kč |
| 10 | 133,90400 Kč | 1 339,04 Kč |
| 25 | 125,50920 Kč | 3 137,73 Kč |
| 50 | 119,51640 Kč | 5 975,82 Kč |
| 100 | 113,80920 Kč | 11 380,92 Kč |
| 300 | 105,32317 Kč | 31 596,95 Kč |
| 500 | 101,59756 Kč | 50 798,78 Kč |
| 1 000 | 96,75290 Kč | 96 752,90 Kč |
| Unit Price without VAT: | 157,49000 Kč |
|---|---|
| Unit Price with VAT: | 190,56290 Kč |





