Cable Assembly Coaxial SMA to SMA RG-174 7.874" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAB.01042

DigiKey Part Number
931-CAB.01042-ND
Manufacturer
Manufacturer Product Number
CAB.01042
Description
COAX CBL SMA TO SMA 7.8"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-174 7.874" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
7.874" (200.00mm)
Cable Type
RG-174
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
-
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 756
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1160,21000 Kč160,21 Kč
10136,06700 Kč1 360,67 Kč
25127,54200 Kč3 188,55 Kč
50121,44820 Kč6 072,41 Kč
100115,65070 Kč11 565,07 Kč
250108,41184 Kč27 102,96 Kč
500103,24086 Kč51 620,43 Kč
1 00098,31768 Kč98 317,68 Kč
Manufacturers Standard Package
Unit Price without VAT:160,21000 Kč
Unit Price with VAT:193,85410 Kč