
22034 | |
|---|---|
DigiKey Part Number | 1568-22034-ND |
Manufacturer | |
Manufacturer Product Number | 22034 |
Description | COAX CBL SMA TO SMA 9.8" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-174 9.843" (250.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector SMA Plug |
Manufacturer SparkFun Electronics | 2nd Contact Gender Male |
Packaging Box | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 9.843" (250.00mm) |
Style SMA to SMA | Cable Type RG-174 |
1st Connector SMA Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 $ | 3,95 $ |
| Unit Price without VAT: | 3,95000 $ |
|---|---|
| Unit Price with VAT: | 4,77950 $ |










