
22035 | |
|---|---|
DigiKey Part Number | 1568-22035-ND |
Manufacturer | |
Manufacturer Product Number | 22035 |
Description | COAX CBL SMA TO SMA 3.3' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-174 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Category | 2nd Connector SMA Plug |
Manufacturer SparkFun Electronics | 2nd Contact Gender Male |
Packaging Box | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 39.4" (1.0m) 3.3' |
Style SMA to SMA | Cable Type RG-174 |
1st Connector SMA Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,08000 Kč | 111,08 Kč |
| Unit Price without VAT: | 111,08000 Kč |
|---|---|
| Unit Price with VAT: | 134,40680 Kč |



