


TMK325B7226MM-TR | |
|---|---|
DigiKey Part Number | 587-2784-2-ND - Tape & Reel (TR) 587-2784-1-ND - Cut Tape (CT) 587-2784-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK325B7226MM-TR |
Description | CAP CER 22UF 25V X7R 1210 |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
EDA/CAD Models | TMK325B7226MM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,70190 Kč | 3 350,95 Kč |
| 1 000 | 6,15292 Kč | 6 152,92 Kč |
| 1 500 | 6,02311 Kč | 9 034,66 Kč |
| 2 500 | 5,88988 Kč | 14 724,70 Kč |
| 3 500 | 5,78189 Kč | 20 236,61 Kč |
| 5 000 | 5,67474 Kč | 28 373,70 Kč |
| 6 000 | 5,66522 Kč | 33 991,32 Kč |
| 12 000 | 5,51519 Kč | 66 182,28 Kč |
| 12 500 | 5,50378 Kč | 68 797,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,73000 Kč | 18,73 Kč |
| 10 | 11,76700 Kč | 117,67 Kč |
| 50 | 9,18200 Kč | 459,10 Kč |
| 100 | 8,35470 Kč | 835,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,52000 Kč | 18,52 Kč |
| 10 | 11,63100 Kč | 116,31 Kč |
| 50 | 9,07560 Kč | 453,78 Kč |
| 100 | 8,25790 Kč | 825,79 Kč |
| Unit Price without VAT: | 18,52000 Kč |
|---|---|
| Unit Price with VAT: | 22,40920 Kč |

