22 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C226M3RACTU

DigiKey Part Number
399-C1210C226M3RACTUTR-ND - Tape & Reel (TR)
399-C1210C226M3RACTUCT-ND - Cut Tape (CT)
399-C1210C226M3RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C226M3RACTU
Description
CAP CER 22UF 25V X7R 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C226M3RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.110" (2.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44 645
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,96000 Kč36,96 Kč
1024,61000 Kč246,10 Kč
5019,72140 Kč986,07 Kč
10018,21160 Kč1 821,16 Kč
50015,66030 Kč7 830,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00014,87120 Kč14 871,20 Kč
2 00014,22163 Kč28 443,26 Kč
3 00013,89613 Kč41 688,39 Kč
5 00013,53539 Kč67 676,95 Kč
7 00013,32440 Kč93 270,80 Kč
10 00013,12148 Kč131 214,80 Kč
Manufacturers Standard Package
Unit Price without VAT:36,96000 Kč
Unit Price with VAT:44,72160 Kč