
CL32B226KAJNFNE | |
|---|---|
DigiKey Part Number | 1276-3391-2-ND - Tape & Reel (TR) 1276-3391-1-ND - Cut Tape (CT) 1276-3391-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32B226KAJNFNE |
Description | CAP CER 22UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32B226KAJNFNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM32ER71E226KE15L | Murata Electronics | 459 880 | 490-5313-1-ND | 15,96000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 8,90300 Kč | 89,03 Kč |
| 50 | 6,76560 Kč | 338,28 Kč |
| 100 | 6,10620 Kč | 610,62 Kč |
| 500 | 4,99374 Kč | 2 496,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,65001 Kč | 4 650,01 Kč |
| 2 000 | 4,36717 Kč | 8 734,34 Kč |
| 3 000 | 4,22557 Kč | 12 676,71 Kč |
| 5 000 | 4,06861 Kč | 20 343,05 Kč |
| 7 000 | 3,97690 Kč | 27 838,30 Kč |
| 10 000 | 3,88864 Kč | 38 886,40 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |

