
CL32B226KAJNNNE | |
|---|---|
DigiKey Part Number | 1276-3392-2-ND - Tape & Reel (TR) 1276-3392-1-ND - Cut Tape (CT) 1276-3392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32B226KAJNNNE |
Description | CAP CER 22UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32B226KAJNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 7,70600 Kč | 77,06 Kč |
| 50 | 5,81640 Kč | 290,82 Kč |
| 100 | 5,23270 Kč | 523,27 Kč |
| 500 | 4,24664 Kč | 2 123,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,94216 Kč | 3 942,16 Kč |
| 2 000 | 3,69177 Kč | 7 383,54 Kč |
| 3 000 | 3,56630 Kč | 10 698,90 Kč |
| 5 000 | 3,42738 Kč | 17 136,90 Kč |
| 7 000 | 3,34615 Kč | 23 423,05 Kč |
| 10 000 | 3,26802 Kč | 32 680,20 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |

