
RAHVK220M1REH0002E | |
|---|---|
DigiKey Part Number | 587-RAHVK220M1REH0002ETR-ND - Tape & Reel (TR) 587-RAHVK220M1REH0002ECT-ND - Cut Tape (CT) 587-RAHVK220M1REH0002EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAHVK220M1REH0002E |
Description | CAP ALUM HYBRID 22UF 20% 80V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 22 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 4000 Hrs @ 125°C |
EDA/CAD Models | RAHVK220M1REH0002E Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Taiyo Yuden | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.1 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 22 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.331" L x 0.331" W (8.40mm x 8.40mm) |
Voltage - Rated 80 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 45mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80PFV22M8X10.5 | Rubycon | 1 858 | 1189-80PFV22M8X10.5CT-ND | 39,06000 Kč | Parametric Equivalent |
| BW226M080HFKTA | NextGen Components | 20 000 | 3372-BW226M080HFKTATR-ND | 69,05822 Kč | Parametric Equivalent |
| GYA1K220MCQ1GS | Nichicon | 423 | 493-GYA1K220CT-ND | 32,97000 Kč | Parametric Equivalent |
| GYA1K220MCW1GS | Nichicon | 98 | 493-GYA1K220MCW1GSCT-ND | 28,98000 Kč | Parametric Equivalent |
| HHXC800ARA220MHA0G | Chemi-Con | 31 | 565-HHXC800ARA220MHA0GCT-ND | 35,91000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,68000 Kč | 43,68 Kč |
| 10 | 28,66200 Kč | 286,62 Kč |
| 50 | 22,37960 Kč | 1 118,98 Kč |
| 100 | 20,39750 Kč | 2 039,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,98402 Kč | 8 492,01 Kč |
| 1 000 | 15,90955 Kč | 15 909,55 Kč |
| 1 500 | 15,36759 Kč | 23 051,38 Kč |
| 2 500 | 14,76344 Kč | 36 908,60 Kč |
| 3 500 | 14,40829 Kč | 50 429,01 Kč |
| 5 000 | 14,06547 Kč | 70 327,35 Kč |
| Unit Price without VAT: | 43,68000 Kč |
|---|---|
| Unit Price with VAT: | 52,85280 Kč |

