22 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXC800ARA220MHA0G

DigiKey Part Number
565-HHXC800ARA220MHA0GTR-ND - Tape & Reel (TR)
565-HHXC800ARA220MHA0GCT-ND - Cut Tape (CT)
565-HHXC800ARA220MHA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXC800ARA220MHA0G
Description
CAP ALUM HYBRID 22UF 20% 80V SMD
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
22 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
HHXC800ARA220MHA0G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
45mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
77 mA @ 120 Hz
Ripple Current @ High Frequency
1.1 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,91000 Kč35,91 Kč
1023,32900 Kč233,29 Kč
5018,06660 Kč903,33 Kč
10016,40360 Kč1 640,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50013,54246 Kč6 771,23 Kč
1 00012,64101 Kč12 641,01 Kč
1 50012,18626 Kč18 279,39 Kč
2 50011,67926 Kč29 198,15 Kč
3 50011,38134 Kč39 834,69 Kč
5 00011,09354 Kč55 467,70 Kč
Manufacturers Standard Package
Unit Price without VAT:35,91000 Kč
Unit Price with VAT:43,45110 Kč