22 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GYA1K220MCW1GS

DigiKey Part Number
GYA1K220MCW1GTR-ND - Tape & Reel (TR)
493-GYA1K220MCW1GSCT-ND - Cut Tape (CT)
493-GYA1K220MCW1GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GYA1K220MCW1GS
Description
CAP ALUM HYBRID 22UF 20% 80V SMD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
22 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Nichicon
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
165 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.1 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
22 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
80 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
45mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GYA1K220MCQ1GSNichicon373493-GYA1K220CT-ND32,74000 KčParametric Equivalent
GYC1K220MCQ1GSNichicon500GYC1K220MCQ1GCT-ND29,41000 KčParametric Equivalent
GYC1K220MCW1GSNichicon300GYC1K220MCW1GCT-ND33,79000 KčParametric Equivalent
80PFV22M8X10.5Rubycon1 8201189-80PFV22M8X10.5CT-ND38,79000 KčParametric Equivalent
BW226M080HFKTANextGen Components20 0003372-BW226M080HFKTATR-ND68,58957 KčParametric Equivalent
In-Stock: 492
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,78000 Kč28,78 Kč
1018,87400 Kč188,74 Kč
5014,97420 Kč748,71 Kč
10013,76670 Kč1 376,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50011,72746 Kč5 863,73 Kč
1 00011,09638 Kč11 096,38 Kč
1 50010,78049 Kč16 170,74 Kč
2 50010,43025 Kč26 075,62 Kč
3 50010,22557 Kč35 789,49 Kč
5 00010,02858 Kč50 142,90 Kč
Manufacturers Standard Package
Unit Price without VAT:28,78000 Kč
Unit Price with VAT:34,82380 Kč