0.47 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASJ063SB5474KFNA01

DigiKey Part Number
587-MSASJ063SB5474KFNA01TR-ND - Tape & Reel (TR)
587-MSASJ063SB5474KFNA01CT-ND - Cut Tape (CT)
587-MSASJ063SB5474KFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASJ063SB5474KFNA01
Description
CAP CER 0.47UF 6.3V X5R 0201
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASJ063SB5474KFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JMK063BJ474KP-FTaiyo Yuden14 894587-5441-1-ND4,83000 KčParametric Equivalent
0201X474K6R3CTWalsin Technology Corporation14 5591292-0201X474K6R3CT-ND2,10000 KčParametric Equivalent
CC0201KRX5R5BB474YAGEO222 246311-1591-1-ND3,99000 KčParametric Equivalent
CL03A474KQ3NNNCSamsung Electro-Mechanics2 201 8841276-1337-1-ND2,52000 KčParametric Equivalent
CL03A474KQ3NNNHSamsung Electro-Mechanics71 4481276-6445-1-ND2,52000 KčParametric Equivalent
In-Stock: 7 502
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
102,77200 Kč27,72 Kč
501,99060 Kč99,53 Kč
1001,74910 Kč174,91 Kč
5001,34262 Kč671,31 Kč
1 0001,21788 Kč1 217,88 Kč
2 5001,08618 Kč2 715,45 Kč
5 0001,00690 Kč5 034,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,90906 Kč13 635,90 Kč
30 0000,86117 Kč25 835,10 Kč
45 0000,83719 Kč37 673,55 Kč
75 0000,81062 Kč60 796,50 Kč
105 0000,79508 Kč83 483,40 Kč
150 0000,78013 Kč117 019,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč