


JMK063BJ474KP-F | |
|---|---|
DigiKey Part Number | 587-5441-2-ND - Tape & Reel (TR) 587-5441-1-ND - Cut Tape (CT) 587-5441-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK063BJ474KP-F |
Description | CAP CER 0.47UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK063BJ474KP-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSASJ063SB5474KFNA01 | Taiyo Yuden | 7 502 | 587-MSASJ063SB5474KFNA01CT-ND | 4,83000 Kč | Parametric Equivalent |
| 0201X474K6R3CT | Walsin Technology Corporation | 14 559 | 1292-0201X474K6R3CT-ND | 2,10000 Kč | Parametric Equivalent |
| CC0201KRX5R5BB474 | YAGEO | 222 246 | 311-1591-1-ND | 3,99000 Kč | Parametric Equivalent |
| CL03A474KQ3NNNC | Samsung Electro-Mechanics | 2 201 884 | 1276-1337-1-ND | 2,52000 Kč | Parametric Equivalent |
| CL03A474KQ3NNNH | Samsung Electro-Mechanics | 72 300 | 1276-6445-1-ND | 2,52000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,77200 Kč | 27,72 Kč |
| 50 | 1,99060 Kč | 99,53 Kč |
| 100 | 1,74910 Kč | 174,91 Kč |
| 500 | 1,34262 Kč | 671,31 Kč |
| 1 000 | 1,21788 Kč | 1 217,88 Kč |
| 2 500 | 1,08618 Kč | 2 715,45 Kč |
| 5 000 | 1,00690 Kč | 5 034,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,90906 Kč | 13 635,90 Kč |
| 30 000 | 0,86117 Kč | 25 835,10 Kč |
| 45 000 | 0,83719 Kč | 37 673,55 Kč |
| 75 000 | 0,81062 Kč | 60 796,50 Kč |
| 105 000 | 0,79508 Kč | 83 483,40 Kč |
| 150 000 | 0,78013 Kč | 117 019,50 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

