
CL03A474KQ3NNNH | |
|---|---|
DigiKey Part Number | 1276-6445-2-ND - Tape & Reel (TR) 1276-6445-1-ND - Cut Tape (CT) 1276-6445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL03A474KQ3NNNH |
Description | CAP CER 0.47UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL03A474KQ3NNNH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,40700 Kč | 14,07 Kč |
| 50 | 0,97020 Kč | 48,51 Kč |
| 100 | 0,83990 Kč | 83,99 Kč |
| 500 | 0,62070 Kč | 310,35 Kč |
| 1 000 | 0,55309 Kč | 553,09 Kč |
| 2 500 | 0,48203 Kč | 1 205,08 Kč |
| 5 000 | 0,43936 Kč | 2 196,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,38670 Kč | 5 800,50 Kč |
| 30 000 | 0,36096 Kč | 10 828,80 Kč |
| 45 000 | 0,34807 Kč | 15 663,15 Kč |
| 75 000 | 0,33379 Kč | 25 034,25 Kč |
| 105 000 | 0,32544 Kč | 34 171,20 Kč |
| 150 000 | 0,31741 Kč | 47 611,50 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

