0.47 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201X474K6R3CT

DigiKey Part Number
1292-0201X474K6R3CTTR-ND - Tape & Reel (TR)
1292-0201X474K6R3CT-ND - Cut Tape (CT)
1292-0201X474K6R3CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0201X474K6R3CT
Description
CAP CER 0.47UF 6.3V X5R 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201X474K6R3CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±10%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0201KRX5R5BB474YAGEO222 246311-1591-1-ND3,99000 KčParametric Equivalent
CL03A474KQ3NNNCSamsung Electro-Mechanics2 201 8841276-1337-1-ND2,52000 KčParametric Equivalent
CL03A474KQ3NNNHSamsung Electro-Mechanics71 4481276-6445-1-ND2,52000 KčParametric Equivalent
GMC02X5R474K6R3NTCal-Chip Electronics, Inc.14 9804713-GMC02X5R474K6R3NTCT-ND2,10000 KčParametric Equivalent
GRM033R60J474KE90JMurata Electronics64 960490-GRM033R60J474KE90JCT-ND2,10000 KčParametric Equivalent
In-Stock: 14 559
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,50400 Kč5,04 Kč
500,34020 Kč17,01 Kč
1000,28770 Kč28,77 Kč
5000,20158 Kč100,79 Kč
1 0000,17533 Kč175,33 Kč
2 5000,14782 Kč369,55 Kč
5 0000,13132 Kč656,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,11104 Kč1 665,60 Kč
30 0000,10113 Kč3 033,90 Kč
45 0000,09618 Kč4 328,10 Kč
75 0000,09069 Kč6 801,75 Kč
105 0000,08749 Kč9 186,45 Kč
150 0000,08441 Kč12 661,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč