MSASE168SB5225KTNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,70039 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1 429
Unit Price: 3,78000 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,70039 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,70039 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,70039 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,38530 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 259 825
Unit Price: 2,52000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 249 287
Unit Price: 3,57000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 27 255
Unit Price: 3,57000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 98 470
Unit Price: 3,57000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 15 887
Unit Price: 4,20000 Kč
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,35782 Kč
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 786 493
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,19179 Kč
Datasheet
Image for MSASE168SB5225KTNA01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASE168SB5225KTNA01

DigiKey Part Number
587-MSASE168SB5225KTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSASE168SB5225KTNA01
Description
MLCC, 0603, 16V, X5R, 2.2 UF 10
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBASE168AB5225KTNA01Taiyo Yuden0587-MBASE168AB5225KTNA01TR-ND0,70039 KčParametric Equivalent
MCASE168AB5225KTNA01Taiyo Yuden1 429587-MCASE168AB5225KTNA01CT-ND3,78000 KčParametric Equivalent
MCASE168AB5225KTNA1JTaiyo Yuden0587-MCASE168AB5225KTNA1JTR-ND0,70039 KčParametric Equivalent
MLASE168SB5225KTNA01Taiyo Yuden0587-MLASE168SB5225KTNA01TR-ND0,70039 KčParametric Equivalent
MMASE168AB5225KTNA01Taiyo Yuden0587-MMASE168AB5225KTNA01TR-ND0,70039 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,27565 Kč1 102,60 Kč
8 0000,26841 Kč2 147,28 Kč
Manufacturers Standard Package
Unit Price without VAT:0,27565 Kč
Unit Price with VAT:0,33354 Kč