Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCASE168AB5225KTNA1J | |
|---|---|
DigiKey Part Number | 587-MCASE168AB5225KTNA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCASE168AB5225KTNA1J |
Description | CAP CER 2.2UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASE168AB5225KTNA1J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBASE168AB5225KTNA01 | Taiyo Yuden | 0 | 587-MBASE168AB5225KTNA01TR-ND | 0,70039 Kč | Parametric Equivalent |
| MCASE168AB5225KTNA01 | Taiyo Yuden | 1 429 | 587-MCASE168AB5225KTNA01CT-ND | 3,78000 Kč | Parametric Equivalent |
| MLASE168SB5225KTNA01 | Taiyo Yuden | 0 | 587-MLASE168SB5225KTNA01TR-ND | 0,70039 Kč | Parametric Equivalent |
| MMASE168AB5225KTNA01 | Taiyo Yuden | 0 | 587-MMASE168AB5225KTNA01TR-ND | 0,70039 Kč | Parametric Equivalent |
| MSASE168SB5225KTNA01 | Taiyo Yuden | 0 | 587-MSASE168SB5225KTNA01TR-ND | 0,27565 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,70039 Kč | 2 801,56 Kč |
| Unit Price without VAT: | 0,70039 Kč |
|---|---|
| Unit Price with VAT: | 0,84747 Kč |











