


CC0603KPX5R7BB225 | |
|---|---|
DigiKey Part Number | 13-CC0603KPX5R7BB225TR-ND - Tape & Reel (TR) 13-CC0603KPX5R7BB225CT-ND - Cut Tape (CT) 13-CC0603KPX5R7BB225DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KPX5R7BB225 |
Description | CAP CER 2.2UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KPX5R7BB225 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 1,97400 Kč | 19,74 Kč |
| 50 | 1,39420 Kč | 69,71 Kč |
| 100 | 1,21580 Kč | 121,58 Kč |
| 500 | 0,91678 Kč | 458,39 Kč |
| 1 000 | 0,82459 Kč | 824,59 Kč |
| 2 500 | 0,72746 Kč | 1 818,65 Kč |
| 5 000 | 0,66904 Kč | 3 345,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,56847 Kč | 8 527,05 Kč |
| 30 000 | 0,53488 Kč | 16 046,40 Kč |
| 45 000 | 0,51805 Kč | 23 312,25 Kč |
| 75 000 | 0,49941 Kč | 37 455,75 Kč |
| 105 000 | 0,48851 Kč | 51 293,55 Kč |
| 150 000 | 0,47802 Kč | 71 703,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

