MCASU105SB7681KFNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 2,53000 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 13 465
Unit Price: 2,11000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 44 861
Unit Price: 2,11000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 93 303
Unit Price: 2,11000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 6 845
Unit Price: 9,05000 Kč
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 1 191
Unit Price: 2,11000 Kč
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,11106 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 65 711
Unit Price: 2,11000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 44 144
Unit Price: 2,11000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 8 971
Unit Price: 2,11000 Kč
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,05149 Kč
Datasheet
680 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU105SB7681KFNA01

DigiKey Part Number
587-MCASU105SB7681KFNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCASU105SB7681KFNA01
Description
CAP CER 680PF 50V X7R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
680 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASU105SB7681KFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,13687 Kč1 368,70 Kč
Manufacturers Standard Package
Unit Price without VAT:0,13687 Kč
Unit Price with VAT:0,16561 Kč