680 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT155R71H681KE01D

DigiKey Part Number
490-GRT155R71H681KE01DTR-ND - Tape & Reel (TR)
490-GRT155R71H681KE01DCT-ND - Cut Tape (CT)
490-GRT155R71H681KE01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT155R71H681KE01D
Description
CAP CER 680PF 50V X7R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
680 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT155R71H681KE01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 971
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,58900 Kč5,89 Kč
500,39580 Kč19,79 Kč
1000,33680 Kč33,68 Kč
5000,23828 Kč119,14 Kč
1 0000,20818 Kč208,18 Kč
2 5000,17665 Kč441,62 Kč
5 0000,15775 Kč788,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,14504 Kč1 450,40 Kč
20 0000,11351 Kč2 270,20 Kč
30 0000,11281 Kč3 384,30 Kč
50 0000,11201 Kč5 600,50 Kč
70 0000,11153 Kč7 807,10 Kč
100 0000,11005 Kč11 005,00 Kč
120 0000,10813 Kč12 975,60 Kč
240 0000,10167 Kč24 400,80 Kč
250 0000,10133 Kč25 332,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč