680 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM155R71H681KA37J

DigiKey Part Number
490-GCM155R71H681KA37JTR-ND - Tape & Reel (TR)
490-GCM155R71H681KA37JCT-ND - Cut Tape (CT)
490-GCM155R71H681KA37JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM155R71H681KA37J
Description
CAP CER 680PF 50V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
680 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM155R71H681KA37J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44 144
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,46300 Kč4,63 Kč
500,30320 Kč15,16 Kč
1000,25680 Kč25,68 Kč
5000,17892 Kč89,46 Kč
1 0000,15535 Kč155,35 Kč
2 5000,13060 Kč326,50 Kč
5 0000,11586 Kč579,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,09884 Kč4 942,00 Kč
100 0000,07183 Kč7 183,00 Kč
250 0000,06838 Kč17 095,00 Kč
350 0000,06637 Kč23 229,50 Kč
500 0000,06443 Kč32 215,00 Kč
600 0000,06352 Kč38 112,00 Kč
1 200 0000,06043 Kč72 516,00 Kč
1 250 0000,06026 Kč75 325,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč