
GCM155R71H681KA37D | |
|---|---|
DigiKey Part Number | 490-11151-2-ND - Tape & Reel (TR) 490-11151-1-ND - Cut Tape (CT) 490-11151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM155R71H681KA37D |
Description | CAP CER 680PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM155R71H681KA37D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,44200 Kč | 4,42 Kč |
| 50 | 0,29040 Kč | 14,52 Kč |
| 100 | 0,24630 Kč | 24,63 Kč |
| 500 | 0,17176 Kč | 85,88 Kč |
| 1 000 | 0,14903 Kč | 149,03 Kč |
| 2 500 | 0,12529 Kč | 313,23 Kč |
| 5 000 | 0,11455 Kč | 572,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,06959 Kč | 695,90 Kč |
| 20 000 | 0,06869 Kč | 1 373,80 Kč |
| 30 000 | 0,06822 Kč | 2 046,60 Kč |
| 50 000 | 0,06768 Kč | 3 384,00 Kč |
| 70 000 | 0,06737 Kč | 4 715,90 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

