
MBASJ31LBB5107MTNA01 | |
|---|---|
DigiKey Part Number | 587-MBASJ31LBB5107MTNA01TR-ND - Tape & Reel (TR) 587-MBASJ31LBB5107MTNA01CT-ND - Cut Tape (CT) 587-MBASJ31LBB5107MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBASJ31LBB5107MTNA01 |
Description | CAP CER 100UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBASJ31LBB5107MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMK316BBJ107ML8T | Taiyo Yuden | 4 | 587-JMK316BBJ107ML8TCT-ND | 0,90000 Kč | Parametric Equivalent |
| MBASJ31LBB5107MTNA18 | Taiyo Yuden | 1 373 | 587-MBASJ31LBB5107MTNA18CT-ND | 0,90000 Kč | Parametric Equivalent |
| MSASJ31LAB5107MTNA01 | Taiyo Yuden | 5 614 | 587-MSASJ31LAB5107MTNA01CT-ND | 0,40000 Kč | Parametric Equivalent |
| C1206C107M9PAC7210 | KEMET | 9 212 | 399-C1206C107M9PAC7210CT-ND | 2,46000 Kč | Parametric Equivalent |
| C1206C107M9PACTU | KEMET | 94 611 | 399-C1206C107M9PACTUCT-ND | 2,46000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 10,14200 Kč | 101,42 Kč |
| 50 | 7,76080 Kč | 388,04 Kč |
| 100 | 7,02800 Kč | 702,80 Kč |
| 500 | 5,79250 Kč | 2 896,25 Kč |
| 1 000 | 5,41034 Kč | 5 410,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,09590 Kč | 10 191,80 Kč |
| 4 000 | 4,83715 Kč | 19 348,60 Kč |
| 6 000 | 4,70761 Kč | 28 245,66 Kč |
| 10 000 | 4,56396 Kč | 45 639,60 Kč |
| 14 000 | 4,47998 Kč | 62 719,72 Kč |
| 20 000 | 4,39919 Kč | 87 983,80 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |

