
MSASJ31LAB5107MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASJ31LAB5107MTNA01TR-ND - Tape & Reel (TR) 587-MSASJ31LAB5107MTNA01CT-ND - Cut Tape (CT) 587-MSASJ31LAB5107MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASJ31LAB5107MTNA01 |
Description | CAP CER 100UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASJ31LAB5107MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMK316BBJ107ML8T | Taiyo Yuden | 4 | 587-JMK316BBJ107ML8TCT-ND | 22,26000 Kč | Parametric Equivalent |
| MBASJ31LBB5107MTNA01 | Taiyo Yuden | 905 | 587-MBASJ31LBB5107MTNA01CT-ND | 16,17000 Kč | Parametric Equivalent |
| MBASJ31LBB5107MTNA18 | Taiyo Yuden | 1 373 | 587-MBASJ31LBB5107MTNA18CT-ND | 22,26000 Kč | Parametric Equivalent |
| C1206C107M9PAC7210 | KEMET | 9 212 | 399-C1206C107M9PAC7210CT-ND | 60,89000 Kč | Parametric Equivalent |
| C1206C107M9PACTU | KEMET | 94 611 | 399-C1206C107M9PACTUCT-ND | 60,89000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 5,94200 Kč | 59,42 Kč |
| 50 | 4,42220 Kč | 221,11 Kč |
| 100 | 3,95600 Kč | 395,60 Kč |
| 500 | 3,16860 Kč | 1 584,30 Kč |
| 1 000 | 2,92565 Kč | 2 925,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,72586 Kč | 5 451,72 Kč |
| 4 000 | 2,56155 Kč | 10 246,20 Kč |
| 6 000 | 2,47927 Kč | 14 875,62 Kč |
| 10 000 | 2,38806 Kč | 23 880,60 Kč |
| 14 000 | 2,33477 Kč | 32 686,78 Kč |
| 20 000 | 2,28347 Kč | 45 669,40 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

