100 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBASJ31LBB5107MTNA18

DigiKey Part Number
587-MBASJ31LBB5107MTNA18TR-ND - Tape & Reel (TR)
587-MBASJ31LBB5107MTNA18CT-ND - Cut Tape (CT)
587-MBASJ31LBB5107MTNA18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBASJ31LBB5107MTNA18
Description
CAP CER 100UF 6.3V X5R 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MBASJ31LBB5107MTNA18 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JMK316BBJ107ML8TTaiyo Yuden4587-JMK316BBJ107ML8TCT-ND0,90000 KčParametric Equivalent
MBASJ31LBB5107MTNA01Taiyo Yuden905587-MBASJ31LBB5107MTNA01CT-ND0,65000 KčParametric Equivalent
MSASJ31LAB5107MTNA01Taiyo Yuden8 078587-MSASJ31LAB5107MTNA01CT-ND0,40000 KčParametric Equivalent
C1206C107M9PAC7210KEMET9 212399-C1206C107M9PAC7210CT-ND2,46000 KčParametric Equivalent
C1206C107M9PACTUKEMET94 611399-C1206C107M9PACTUCT-ND2,46000 KčParametric Equivalent
In-Stock: 1 373
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,26000 Kč22,26 Kč
1014,27900 Kč142,79 Kč
5011,12900 Kč556,45 Kč
10010,15880 Kč1 015,88 Kč
5008,51762 Kč4 258,81 Kč
1 0008,00990 Kč8 009,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,59225 Kč15 184,50 Kč
4 0007,24830 Kč28 993,20 Kč
6 0007,07601 Kč42 456,06 Kč
10 0006,88503 Kč68 850,30 Kč
14 0006,77339 Kč94 827,46 Kč
20 0006,66594 Kč133 318,80 Kč
Manufacturers Standard Package
Unit Price without VAT:22,26000 Kč
Unit Price with VAT:26,93460 Kč