
JMK316BBJ107ML8T | |
|---|---|
DigiKey Part Number | 587-JMK316BBJ107ML8TTR-ND - Tape & Reel (TR) 587-JMK316BBJ107ML8TCT-ND - Cut Tape (CT) 587-JMK316BBJ107ML8TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK316BBJ107ML8T |
Description | CAP CER 100UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK316BBJ107ML8T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBASJ31LBB5107MTNA18 | Taiyo Yuden | 1 373 | 587-MBASJ31LBB5107MTNA18CT-ND | 22,26000 Kč | Direct |
| CC1206MKX5R5BB107 | YAGEO | 68 804 | 13-CC1206MKX5R5BB107CT-ND | 13,44000 Kč | Direct |
| GRM31CR60J107MEA8K | Murata Electronics | 98 193 | 490-GRM31CR60J107MEA8KCT-ND | 9,24000 Kč | Direct |
| GRM31CR60J107MEA8L | Murata Electronics | 79 075 | 490-GRM31CR60J107MEA8LCT-ND | 9,24000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 14,27900 Kč | 142,79 Kč |
| 50 | 11,12900 Kč | 556,45 Kč |
| 100 | 10,15880 Kč | 1 015,88 Kč |
| 500 | 8,51762 Kč | 4 258,81 Kč |
| 1 000 | 8,00990 Kč | 8 009,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,59225 Kč | 15 184,50 Kč |
| 4 000 | 7,24830 Kč | 28 993,20 Kč |
| 6 000 | 7,07601 Kč | 42 456,06 Kč |
| 10 000 | 6,88503 Kč | 68 850,30 Kč |
| 14 000 | 6,77339 Kč | 94 827,46 Kč |
| 20 000 | 6,66594 Kč | 133 318,80 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |

