
GRM31CR60J107MEA8L | |
|---|---|
DigiKey Part Number | 490-GRM31CR60J107MEA8LTR-ND - Tape & Reel (TR) 490-GRM31CR60J107MEA8LCT-ND - Cut Tape (CT) 490-GRM31CR60J107MEA8LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CR60J107MEA8L |
Description | CAP CER 100UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CR60J107MEA8L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C107M9PACTU | KEMET | 94 611 | 399-C1206C107M9PACTUCT-ND | 60,89000 Kč | Direct |
| CL31A107MQHNNWE | Samsung Electro-Mechanics | 399 306 | 1276-CL31A107MQHNNWECT-ND | 9,03000 Kč | Direct |
| JMK316BBJ107ML8T | Taiyo Yuden | 4 | 587-JMK316BBJ107ML8TCT-ND | 22,26000 Kč | Direct |
| 12066D107MAT2A | KYOCERA AVX | 29 962 | 478-KGM31HR50J107MUCT-ND | 18,27000 Kč | Parametric Equivalent |
| 885012108005 | Würth Elektronik | 17 295 | 732-7633-1-ND | 14,70000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,54300 Kč | 55,43 Kč |
| 50 | 4,10720 Kč | 205,36 Kč |
| 100 | 3,66840 Kč | 366,84 Kč |
| 500 | 2,92796 Kč | 1 463,98 Kč |
| 1 000 | 2,69950 Kč | 2 699,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,43966 Kč | 4 879,32 Kč |
| 4 000 | 2,28931 Kč | 9 157,24 Kč |
| 6 000 | 2,21399 Kč | 13 283,94 Kč |
| 10 000 | 2,13060 Kč | 21 306,00 Kč |
| 14 000 | 2,08185 Kč | 29 145,90 Kč |
| 20 000 | 2,03495 Kč | 40 699,00 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

