
12066D107MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31HR50J107MUTR-ND - Tape & Reel (TR) 478-KGM31HR50J107MUCT-ND - Cut Tape (CT) 478-KGM31HR50J107MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12066D107MAT2A |
Description | CAP CER 100UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12066D107MAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 11,61200 Kč | 116,12 Kč |
| 50 | 8,96200 Kč | 448,10 Kč |
| 100 | 8,14300 Kč | 814,30 Kč |
| 500 | 6,76052 Kč | 3 380,26 Kč |
| 1 000 | 6,33300 Kč | 6 333,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,98149 Kč | 11 962,98 Kč |
| 4 000 | 5,69203 Kč | 22 768,12 Kč |
| 6 000 | 5,54708 Kč | 33 282,48 Kč |
| 10 000 | 5,38641 Kč | 53 864,10 Kč |
| 14 000 | 5,29247 Kč | 74 094,58 Kč |
| 20 000 | 5,20207 Kč | 104 041,40 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |

