22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
MCASU21GSB7224MTNA01
TAIYO YUDEN MLCCs

JMK212BJ226MG-T

DigiKey Part Number
587-1305-2-ND - Tape & Reel (TR)
587-1305-1-ND - Cut Tape (CT)
587-1305-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMK212BJ226MG-T
Description
CAP CER 22UF 6.3V X5R 0805
Customer Reference
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
EDA/CAD Models
JMK212BJ226MG-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JMK212BJ226MD-TTaiyo Yuden5 570587-1961-1-ND6,09000 KčDirect
EMK212BBJ226MG-TTaiyo Yuden113 669587-3239-1-ND10,08000 KčUpgrade
JMK212BJ226KG-TTaiyo Yuden125 066587-1468-1-ND15,12000 KčUpgrade
LMK212BJ226MG-TTaiyo Yuden1 221 170587-1958-1-ND8,19000 KčUpgrade
08056D226MAT2AKYOCERA AVX106 835478-KGM21AR50J226MUCT-ND6,51000 KčDirect
In-Stock: 461 257
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
102,73000 Kč27,30 Kč
501,95700 Kč97,85 Kč
1001,71970 Kč171,97 Kč
5001,32036 Kč660,18 Kč
1 0001,19710 Kč1 197,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,04500 Kč3 135,00 Kč
6 0000,97070 Kč5 824,20 Kč
9 0000,93352 Kč8 401,68 Kč
15 0000,89232 Kč13 384,80 Kč
21 0000,86823 Kč18 232,83 Kč
30 0000,84507 Kč25 352,10 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč