22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

JMK212BJ226MD-T

DigiKey Part Number
587-1961-2-ND - Tape & Reel (TR)
587-1961-1-ND - Cut Tape (CT)
587-1961-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMK212BJ226MD-T
Description
CAP CER 22UF 6.3V X5R 0805
Customer Reference
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JMK212BJ226MD-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JMK212BJ226MG-TTaiyo Yuden461 257587-1305-1-ND4,83000 KčSimilar
C2012X5R0J226M085ABTDK25 595445-7678-1-ND8,40000 KčDirect
CC0805MRX5R5BB226YAGEO0311-3510-1-ND9,24000 KčDirect
CL21A226MQCLRNCSamsung Electro-Mechanics30 5021276-2413-1-ND2,94000 KčDirect
CL21A226MQQNNNESamsung Electro-Mechanics327 3911276-1100-1-ND2,73000 KčDirect
In-Stock: 5 570
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
103,59100 Kč35,91 Kč
502,59960 Kč129,98 Kč
1002,29720 Kč229,72 Kč
5001,78902 Kč894,51 Kč
1 0001,63259 Kč1 632,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,39815 Kč5 592,60 Kč
8 0001,31117 Kč10 489,36 Kč
12 0001,26758 Kč15 210,96 Kč
20 0001,21931 Kč24 386,20 Kč
28 0001,19109 Kč33 350,52 Kč
40 0001,16395 Kč46 558,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč