

-1,45mm.jpg)

LMK212BJ226MG-T | |
|---|---|
DigiKey Part Number | 587-1958-2-ND - Tape & Reel (TR) 587-1958-1-ND - Cut Tape (CT) 587-1958-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK212BJ226MG-T |
Description | CAP CER 22UF 10V X5R 0805 |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK212BJ226MG-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805ZD226MAT2A | KYOCERA AVX | 115 403 | 478-KGM21AR51A226MUCT-ND | 7,77000 Kč | Direct |
| C2012X5R1A226M085AC | TDK | 141 430 | 445-7663-1-ND | 6,09000 Kč | Direct |
| C2012X5R1A226M125AB | TDK | 45 980 | 445-7665-1-ND | 8,19000 Kč | Direct |
| CL21A226MPCLRNC | Samsung Electro-Mechanics | 91 663 | 1276-1822-1-ND | 5,25000 Kč | Direct |
| CL21A226MPQNNNE | Samsung Electro-Mechanics | 6 145 | 1276-2910-1-ND | 3,36000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 4,83000 Kč | 48,30 Kč |
| 50 | 3,56120 Kč | 178,06 Kč |
| 100 | 3,17070 Kč | 317,07 Kč |
| 500 | 2,51178 Kč | 1 255,89 Kč |
| 1 000 | 2,30831 Kč | 2 308,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,95932 Kč | 5 877,96 Kč |
| 6 000 | 1,84240 Kč | 11 054,40 Kč |
| 9 000 | 1,78387 Kč | 16 054,83 Kč |
| 15 000 | 1,71901 Kč | 25 785,15 Kč |
| 21 000 | 1,68109 Kč | 35 302,89 Kč |
| 30 000 | 1,64461 Kč | 49 338,30 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

