


JMK107BJ475MA-T | |
|---|---|
DigiKey Part Number | 587-1255-2-ND - Tape & Reel (TR) 587-1255-1-ND - Cut Tape (CT) 587-1255-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK107BJ475MA-T |
Description | CAP CER 4.7UF 6.3V X5R 0603 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK107BJ475MA-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMK107BJ475MK-T | Taiyo Yuden | 3 150 | 587-1944-1-ND | 5,67000 Kč | Direct |
| EMK107ABJ475KA-T | Taiyo Yuden | 365 675 | 587-2786-1-ND | 5,25000 Kč | Upgrade |
| JMK107BJ475KA-T | Taiyo Yuden | 479 726 | 587-1785-1-ND | 2,52000 Kč | Upgrade |
| LMK107BJ475KA-T | Taiyo Yuden | 308 796 | 587-1441-1-ND | 3,15000 Kč | Upgrade |
| JMK105BBJ475MV-F | Taiyo Yuden | 2 468 690 | 587-2787-1-ND | 2,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,36500 Kč | 13,65 Kč |
| 50 | 0,95340 Kč | 47,67 Kč |
| 100 | 0,82310 Kč | 82,31 Kč |
| 500 | 0,60852 Kč | 304,26 Kč |
| 1 000 | 0,54217 Kč | 542,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,44332 Kč | 1 773,28 Kč |
| 8 000 | 0,40668 Kč | 3 253,44 Kč |
| 12 000 | 0,38834 Kč | 4 660,08 Kč |
| 20 000 | 0,36803 Kč | 7 360,60 Kč |
| 28 000 | 0,35616 Kč | 9 972,48 Kč |
| 40 000 | 0,34475 Kč | 13 790,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

