



JMK107BJ475MK-T | |
|---|---|
DigiKey Part Number | 587-1944-2-ND - Tape & Reel (TR) 587-1944-1-ND - Cut Tape (CT) 587-1944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK107BJ475MK-T |
Description | CAP CER 4.7UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK107BJ475MK-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.020" (0.50mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSASJ16KTB5475MTNA01 | Taiyo Yuden | 5 240 | 587-MSASJ16KTB5475MTNA01CT-ND | 5,67000 Kč | Direct |
| JMK107BJ475MA-T | Taiyo Yuden | 31 166 | 587-1255-1-ND | 2,52000 Kč | Similar |
| CL10A475MQ5LNNC | Samsung Electro-Mechanics | 33 | 1276-1906-1-ND | 3,36000 Kč | Direct |
| 06036D475MAT2A | KYOCERA AVX | 11 103 | 478-KGM15BR50J475MTCT-ND | 5,88000 Kč | Similar |
| C0603C475M9PACTU | KEMET | 3 107 | 399-C0603C475M9PACTUCT-ND | 16,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,29700 Kč | 32,97 Kč |
| 50 | 2,38120 Kč | 119,06 Kč |
| 100 | 2,10190 Kč | 210,19 Kč |
| 500 | 1,62944 Kč | 814,72 Kč |
| 1 000 | 1,48414 Kč | 1 484,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,26629 Kč | 5 065,16 Kč |
| 8 000 | 1,18542 Kč | 9 483,36 Kč |
| 12 000 | 1,14492 Kč | 13 739,04 Kč |
| 20 000 | 1,10003 Kč | 22 000,60 Kč |
| 28 000 | 1,07381 Kč | 30 066,68 Kč |
| 40 000 | 1,04857 Kč | 41 942,80 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

