4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06036D475MAT2A

DigiKey Part Number
478-KGM15BR50J475MTTR-ND - Tape & Reel (TR)
478-KGM15BR50J475MTCT-ND - Cut Tape (CT)
478-KGM15BR50J475MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06036D475MAT2A
Description
CAP CER 4.7UF 6.3V X5R 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06036D475MAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 103
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
103,42300 Kč34,23 Kč
502,47780 Kč123,89 Kč
1002,19010 Kč219,01 Kč
5001,70210 Kč851,05 Kč
1 0001,55217 Kč1 552,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,32713 Kč5 308,52 Kč
8 0001,24361 Kč9 948,88 Kč
12 0001,20179 Kč14 421,48 Kč
20 0001,15545 Kč23 109,00 Kč
28 0001,12836 Kč31 594,08 Kč
40 0001,10230 Kč44 092,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč