2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

EMK212B7225KD-T

DigiKey Part Number
587-2393-2-ND - Tape & Reel (TR)
587-2393-1-ND - Cut Tape (CT)
587-2393-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK212B7225KD-T
Description
CAP CER 2.2UF 16V X7R 0805
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK212B7225KD-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMK212B7225KG-TTaiyo Yuden124 088587-1431-1-ND4,20000 KčSimilar
0805YC225KAT2AKYOCERA AVX76 746478-KGM21AR71C225KUCT-ND6,51000 KčDirect
C2012X7R1C225K085ABTDK3 703445-14531-1-ND4,20000 KčDirect
CL21B225KOFNFNESamsung Electro-Mechanics138 7311276-2956-1-ND2,73000 KčDirect
CL21B225KOFNNNESamsung Electro-Mechanics77 3551276-1162-1-ND2,52000 KčDirect
In-Stock: 1 100
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
103,10800 Kč31,08 Kč
502,23840 Kč111,92 Kč
1001,97380 Kč197,38 Kč
5001,52488 Kč762,44 Kč
1 0001,38671 Kč1 386,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,17993 Kč4 719,72 Kč
8 0001,10318 Kč8 825,44 Kč
12 0001,06474 Kč12 776,88 Kč
20 0001,02215 Kč20 443,00 Kč
28 0000,99726 Kč27 923,28 Kč
40 0000,97332 Kč38 932,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč