
CL21B225KOFNFNE | |
|---|---|
DigiKey Part Number | 1276-2956-2-ND - Tape & Reel (TR) 1276-2956-1-ND - Cut Tape (CT) 1276-2956-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B225KOFNFNE |
Description | CAP CER 2.2UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B225KOFNFNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL21B225KAFNNNE | Samsung Electro-Mechanics | 309 598 | 1276-2954-1-ND | 2,52000 Kč | Upgrade |
| CL21B225KOFNNNE | Samsung Electro-Mechanics | 77 355 | 1276-1162-1-ND | 2,52000 Kč | Parametric Equivalent |
| 0805YC225KAT2A | KYOCERA AVX | 76 746 | 478-KGM21AR71C225KUCT-ND | 6,51000 Kč | Direct |
| C2012X7R1C225K085AB | TDK | 3 703 | 445-14531-1-ND | 4,20000 Kč | Direct |
| C2012X7R1C225K125AB | TDK | 172 937 | 445-1420-1-ND | 3,78000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,57500 Kč | 15,75 Kč |
| 50 | 1,10020 Kč | 55,01 Kč |
| 100 | 0,95540 Kč | 95,54 Kč |
| 500 | 0,71016 Kč | 355,08 Kč |
| 1 000 | 0,63477 Kč | 634,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,57293 Kč | 1 145,86 Kč |
| 4 000 | 0,52217 Kč | 2 088,68 Kč |
| 6 000 | 0,49674 Kč | 2 980,44 Kč |
| 10 000 | 0,46861 Kč | 4 686,10 Kč |
| 14 000 | 0,45218 Kč | 6 330,52 Kč |
| 20 000 | 0,43638 Kč | 8 727,60 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

