


EMK212ABJ106MD-T | |
|---|---|
DigiKey Part Number | 587-5424-2-ND - Tape & Reel (TR) 587-5424-1-ND - Cut Tape (CT) 587-5424-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK212ABJ106MD-T |
Description | CAP CER 10UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK212ABJ106MD-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMK212ABJ106MG-T | Taiyo Yuden | 844 | 587-6005-1-ND | 3,36000 Kč | Direct |
| GMK212BBJ106KG-T | Taiyo Yuden | 84 295 | 587-4893-1-ND | 13,86000 Kč | Upgrade |
| GMK212BBJ106MG-T | Taiyo Yuden | 104 305 | 587-4894-1-ND | 11,34000 Kč | Upgrade |
| TMK212BBJ106KD-T | Taiyo Yuden | 21 542 | 587-6024-1-ND | 7,77000 Kč | Upgrade |
| TMK212BBJ106MD-T | Taiyo Yuden | 5 143 | 587-TMK212BBJ106MD-TCT-ND | 9,24000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,20500 Kč | 22,05 Kč |
| 50 | 1,55380 Kč | 77,69 Kč |
| 100 | 1,35860 Kč | 135,86 Kč |
| 500 | 1,03016 Kč | 515,08 Kč |
| 1 000 | 0,92874 Kč | 928,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,77729 Kč | 3 109,16 Kč |
| 8 000 | 0,72107 Kč | 5 768,56 Kč |
| 12 000 | 0,69295 Kč | 8 315,40 Kč |
| 20 000 | 0,66177 Kč | 13 235,40 Kč |
| 28 000 | 0,64356 Kč | 18 019,68 Kč |
| 40 000 | 0,62604 Kč | 25 041,60 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

