


GMK212BBJ106KG-T | |
|---|---|
DigiKey Part Number | 587-4893-2-ND - Tape & Reel (TR) 587-4893-1-ND - Cut Tape (CT) 587-4893-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMK212BBJ106KG-T |
Description | CAP CER 10UF 35V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMK212BBJ106KG-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 8,60900 Kč | 86,09 Kč |
| 50 | 6,53460 Kč | 326,73 Kč |
| 100 | 5,89830 Kč | 589,83 Kč |
| 500 | 4,81946 Kč | 2 409,73 Kč |
| 1 000 | 4,48643 Kč | 4 486,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,07501 Kč | 12 225,03 Kč |
| 6 000 | 3,87375 Kč | 23 242,50 Kč |
| 9 000 | 3,77290 Kč | 33 956,10 Kč |
| 15 000 | 3,66114 Kč | 54 917,10 Kč |
| 21 000 | 3,59581 Kč | 75 512,01 Kč |
| 30 000 | 3,53294 Kč | 105 988,20 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |

