


GMK212BBJ106MG-T | |
|---|---|
DigiKey Part Number | 587-4894-2-ND - Tape & Reel (TR) 587-4894-1-ND - Cut Tape (CT) 587-4894-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMK212BBJ106MG-T |
Description | CAP CER 10UF 35V X5R 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 35V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMK212BBJ106MG-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,84550 Kč | 8 536,50 Kč |
| 6 000 | 2,69368 Kč | 16 162,08 Kč |
| 9 000 | 2,61596 Kč | 23 543,64 Kč |
| 15 000 | 2,53105 Kč | 37 965,75 Kč |
| 21 000 | 2,48166 Kč | 52 114,86 Kč |
| 30 000 | 2,43367 Kč | 73 010,10 Kč |
| 36 000 | 2,43099 Kč | 87 515,64 Kč |
| 72 000 | 2,33482 Kč | 168 107,04 Kč |
| 75 000 | 2,33078 Kč | 174 808,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,53000 Kč | 10,53 Kč |
| 10 | 6,37800 Kč | 63,78 Kč |
| 50 | 4,93000 Kč | 246,50 Kč |
| 100 | 4,28160 Kč | 428,16 Kč |
| 500 | 4,08076 Kč | 2 040,38 Kč |
| 1 000 | 3,28338 Kč | 3 283,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,40000 Kč | 10,40 Kč |
| 10 | 6,30400 Kč | 63,04 Kč |
| 50 | 4,87280 Kč | 243,64 Kč |
| 100 | 4,23190 Kč | 423,19 Kč |
| 500 | 4,03346 Kč | 2 016,73 Kč |
| 1 000 | 3,24532 Kč | 3 245,32 Kč |
| Unit Price without VAT: | 10,40000 Kč |
|---|---|
| Unit Price with VAT: | 12,58400 Kč |

