


TMK212BBJ106MD-T | |
|---|---|
DigiKey Part Number | 587-TMK212BBJ106MD-TTR-ND - Tape & Reel (TR) 587-TMK212BBJ106MD-TCT-ND - Cut Tape (CT) 587-TMK212BBJ106MD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK212BBJ106MD-T |
Description | CAP CER 10UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK212BBJ106MD-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,52200 Kč | 55,22 Kč |
| 50 | 4,10300 Kč | 205,15 Kč |
| 100 | 3,66420 Kč | 366,42 Kč |
| 500 | 2,92418 Kč | 1 462,09 Kč |
| 1 000 | 2,69572 Kč | 2 695,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,35325 Kč | 9 413,00 Kč |
| 8 000 | 2,22602 Kč | 17 808,16 Kč |
| 12 000 | 2,16230 Kč | 25 947,60 Kč |
| 20 000 | 2,09170 Kč | 41 834,00 Kč |
| 28 000 | 2,05041 Kč | 57 411,48 Kč |
| 40 000 | 2,01069 Kč | 80 427,60 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

