Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BK2125HS102-T | |
|---|---|
DigiKey Part Number | 587-1904-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BK2125HS102-T |
Description | FERRITE BEAD 1 KOHM 0805 1LN |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 300mA 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BK2125HS102-T Models |
Category | Current Rating (Max) 300mA |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 400mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.041" (1.05mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 782851102 | Würth Elektronik | 29 437 | 732-6704-1-ND | 5,25000 Kč | Similar |
| ACML-0805-102-T | Abracon LLC | 18 498 | 535-ACML-0805-102-TCT-ND | 2,10000 Kč | Similar |
| BBGK00201209102Y00 | Pulse Electronics | 0 | 553-BBGK00201209102Y00CT-ND | 3,15000 Kč | Parametric Equivalent |
| BBNQ00201209102Y00 | Pulse Electronics | 0 | 553-BBNQ00201209102Y00TR-ND | 0,55214 Kč | Parametric Equivalent |
| CZB2AGTTD102P | KOA Speer Electronics, Inc. | 7 435 | 2019-CZB2AGTTD102PCT-ND | 2,94000 Kč | Parametric Equivalent |








