Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BBNQ00201209102Y00 | |
|---|---|
DigiKey Part Number | 553-BBNQ00201209102Y00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BBNQ00201209102Y00 |
Description | FERRITE BEAD 1 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 400mA 400mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 400mA |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 400mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.043" (1.10mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BBGK00201209102Y00 | Pulse Electronics | 0 | 553-BBGK00201209102Y00CT-ND | 3,15000 Kč | Parametric Equivalent |
| FB201209T-102Y-S-1 | Cal-Chip Electronics, Inc. | 5 905 | 4713-FB201209T-102Y-S-1CT-ND | 2,10000 Kč | Parametric Equivalent |
| Z0805C102BSMST | KEMET | 40 | 399-Z0805C102BSMSTCT-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,55214 Kč | 2 208,56 Kč |
| Unit Price without VAT: | 0,55214 Kč |
|---|---|
| Unit Price with VAT: | 0,66809 Kč |




