WLBD2012K2U102TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: 3,15000 Kč
Datasheet

Parametric Equivalent


Delevan
In Stock: 0
Unit Price: 6,92934 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 40
Unit Price: 2,10000 Kč
Datasheet
Image for WLBD2012K2U102TP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLBD2012K2U102TP

DigiKey Part Number
1292-WLBD2012K2U102TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WLBD2012K2U102TP
Description
FERRITE BEAD 1 KOHM 0805 1LN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 300mA 350mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
350mOhm
Manufacturer
Walsin Technology Corporation
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.043" (1.10mm)
Impedance @ Frequency
1 kOhms @ 100 MHz
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Current Rating (Max)
300mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BBGK00201209102Y00Pulse Electronics0553-BBGK00201209102Y00CT-ND3,15000 KčParametric Equivalent
EMI0805R-1000Delevan0EMI0805R-1000-ND6,92934 KčParametric Equivalent
Z0805C102BSMSTKEMET40399-Z0805C102BSMSTCT-ND2,10000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,15696 Kč627,84 Kč
Manufacturers Standard Package
Unit Price without VAT:0,15696 Kč
Unit Price with VAT:0,18992 Kč