


ACML-0805-102-T | |
|---|---|
DigiKey Part Number | 535-ACML-0805-102-TTR-ND - Tape & Reel (TR) 535-ACML-0805-102-TCT-ND - Cut Tape (CT) 535-ACML-0805-102-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACML-0805-102-T |
Description | FERRITE BEAD 1 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 300mA 450mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACML-0805-102-T Models |
Category | Current Rating (Max) 300mA |
Manufacturer Abracon LLC | DC Resistance (DCR) (Max) 450mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.041" (1.05mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2508051027Y0 | Fair-Rite Products Corp. | 67 297 | 1934-1431-1-ND | 2,10000 Kč | Parametric Equivalent |
| BMC2AY1000AN | TE Connectivity Passive Product | 15 279 | 1712-BMC2AY1000ANCT-ND | 3,36000 Kč | Parametric Equivalent |
| FCM 2012KF-102T04 | TAI-TECH Advanced Electronics Co., Ltd. | 2 538 | 4816-FCM2012KF-102T04CT-ND | 2,10000 Kč | Parametric Equivalent |
| Z0805C102BSMST | KEMET | 40 | 399-Z0805C102BSMSTCT-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,21800 Kč | 12,18 Kč |
| 25 | 1,06680 Kč | 26,67 Kč |
| 50 | 0,96180 Kč | 48,09 Kč |
| 100 | 0,86090 Kč | 86,09 Kč |
| 250 | 0,74164 Kč | 185,41 Kč |
| 500 | 0,66060 Kč | 330,30 Kč |
| 1 000 | 0,58542 Kč | 585,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,45114 Kč | 1 804,56 Kč |
| 8 000 | 0,39101 Kč | 3 128,08 Kč |
| 12 000 | 0,35774 Kč | 4 292,88 Kč |
| 20 000 | 0,34122 Kč | 6 824,40 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |











