250805(2012)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
250805(2012)
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2508051027Y0

DigiKey Part Number
1934-1431-2-ND - Tape & Reel (TR)
1934-1431-1-ND - Cut Tape (CT)
1934-1431-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2508051027Y0
Description
FERRITE BEAD 1 KOHM 0805 1LN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 300mA 450mOhm
Datasheet
 Datasheet
EDA/CAD Models
2508051027Y0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
450mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110 616
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,11600 Kč11,16 Kč
250,96840 Kč24,21 Kč
500,87560 Kč43,78 Kč
1000,78310 Kč78,31 Kč
2500,67612 Kč169,03 Kč
5000,60204 Kč301,02 Kč
1 0000,53362 Kč533,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,36643 Kč1 465,72 Kč
8 0000,32364 Kč2 589,12 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč