
BMC2AY1000AN | |
|---|---|
DigiKey Part Number | 1712-BMC2AY1000ANTR-ND - Tape & Reel (TR) 1712-BMC2AY1000ANCT-ND - Cut Tape (CT) 1712-BMC2AY1000ANDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMC2AY1000AN |
Description | FERRITE BEAD 1 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 300mA 450mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 300mA |
Manufacturer TE Connectivity Passive Product | DC Resistance (DCR) (Max) 450mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.043" (1.10mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,41500 Kč | 24,15 Kč |
| 25 | 2,10000 Kč | 52,50 Kč |
| 50 | 1,88560 Kč | 94,28 Kč |
| 100 | 1,68610 Kč | 168,61 Kč |
| 250 | 1,44720 Kč | 361,80 Kč |
| 500 | 1,28172 Kč | 640,86 Kč |
| 1 000 | 1,12906 Kč | 1 129,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,85493 Kč | 3 419,72 Kč |
| 8 000 | 0,75252 Kč | 6 020,16 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |











