Diode 40 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL14

DigiKey Part Number
1801-SSL14TR-ND - Tape & Reel (TR)
1801-SSL14CT-ND - Cut Tape (CT)
1801-SSL14DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSL14
Description
DIODE SCHOTTKY 40V 1A DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SSL14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
390 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 396
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,70000 Kč14,70 Kč
109,07100 Kč90,71 Kč
1005,81640 Kč581,64 Kč
5004,40538 Kč2 202,69 Kč
1 0003,95035 Kč3 950,35 Kč
2 0003,56704 Kč7 134,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5002,99619 Kč22 471,42 Kč
15 0002,76415 Kč41 462,25 Kč
22 5002,64593 Kč59 533,42 Kč
37 5002,51314 Kč94 242,75 Kč
52 5002,43452 Kč127 812,30 Kč
75 0002,35812 Kč176 859,00 Kč
Manufacturers Standard Package
Unit Price without VAT:14,70000 Kč
Unit Price with VAT:17,78700 Kč