


IXDN614SITR | |
|---|---|
DigiKey Part Number | 212-IXDN614SITR-ND - Tape & Reel (TR) 212-IXDN614SITRCT-ND - Cut Tape (CT) 212-IXDN614SITRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IXDN614SITR |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 35V | |
Logic Voltage - VIL, VIH | 0.8V, 3V | |
Current - Peak Output (Source, Sink) | 14A, 14A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 25ns, 18ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,34000 Kč | 91,34 Kč |
| 10 | 69,33500 Kč | 693,35 Kč |
| 25 | 63,80880 Kč | 1 595,22 Kč |
| 100 | 57,72980 Kč | 5 772,98 Kč |
| 250 | 54,83164 Kč | 13 707,91 Kč |
| 500 | 53,08546 Kč | 26 542,73 Kč |
| 1 000 | 51,64836 Kč | 51 648,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 50,46523 Kč | 100 930,46 Kč |
| 4 000 | 49,49176 Kč | 197 967,04 Kč |
| Unit Price without VAT: | 91,34000 Kč |
|---|---|
| Unit Price with VAT: | 110,52140 Kč |









