Direct
Similar



BZX384-C8V2-QX | |
|---|---|
DigiKey Part Number | 1727-BZX384-C8V2-QXTR-ND - Tape & Reel (TR) 1727-BZX384-C8V2-QXCT-ND - Cut Tape (CT) 1727-BZX384-C8V2-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-C8V2-QX |
Description | DIODE ZENER 8.2V 300MW SOD323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 700 nA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,37300 Kč | 23,73 Kč |
| 100 | 1,46360 Kč | 146,36 Kč |
| 500 | 1,06376 Kč | 531,88 Kč |
| 1 000 | 0,93378 Kč | 933,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,76762 Kč | 2 302,86 Kč |
| 6 000 | 0,68363 Kč | 4 101,78 Kč |
| 9 000 | 0,64077 Kč | 5 766,93 Kč |
| 15 000 | 0,59252 Kč | 8 887,80 Kč |
| 21 000 | 0,56392 Kč | 11 842,32 Kč |
| 30 000 | 0,53610 Kč | 16 083,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |









