


SMF24A | |
|---|---|
DigiKey Part Number | 1801-SMF24ATR-ND - Tape & Reel (TR) 1801-SMF24ACT-ND - Cut Tape (CT) 1801-SMF24ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF24A |
Description | TVS DIODE 24VWM 38.9VC SOD123W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 5.1A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5.1A |
Mfr | Power - Peak Pulse 200W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case SOD-123W |
Voltage - Reverse Standoff (Typ) 24V | Supplier Device Package |
Voltage - Breakdown (Min) 26.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 38.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,32000 Kč | 63,20 Kč |
| 100 | 3,99590 Kč | 399,59 Kč |
| 500 | 2,98886 Kč | 1 494,43 Kč |
| 1 000 | 2,66276 Kč | 2 662,76 Kč |
| 2 000 | 2,38821 Kč | 4 776,42 Kč |
| 5 000 | 2,09052 Kč | 10 452,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,90635 Kč | 19 063,50 Kč |
| 20 000 | 1,75143 Kč | 35 028,60 Kč |
| 30 000 | 1,67248 Kč | 50 174,40 Kč |
| 50 000 | 1,58378 Kč | 79 189,00 Kč |
| 70 000 | 1,53126 Kč | 107 188,20 Kč |
| 100 000 | 1,48023 Kč | 148 023,00 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |









